Eaton BBA Busbar Adapter BBA Busbar, 600 V
- RS Stock No.:
- 248-682
- Mfr. Part No.:
- 101482 BBA0/2TS-L
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$69.84
(exc. GST)
$76.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.84 | - |
| 10 - 99 | $62.86 | 9% |
| 100 + | $57.98 | 16% |
*price indicative
- RS Stock No.:
- 248-682
- Mfr. Part No.:
- 101482 BBA0/2TS-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | UL File No.: E300273, CE, IEC60439-1, UL 508A Certified by UL for use in Canada UL 508, UL Category Control No.: NMTR, NMTR7, CSA-C22.2 No. 14, UL | |
| Series | BBA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V | ||
Range BBA Busbar Adapter | ||
Standards/Approvals UL File No.: E300273, CE, IEC60439-1, UL 508A Certified by UL for use in Canada UL 508, UL Category Control No.: NMTR, NMTR7, CSA-C22.2 No. 14, UL | ||
Series BBA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Adapter exemplifies precision engineering, designed meticulously for seamless integration with the Moeller series systems. It accommodates two DIN rails and is adaptable for various tasks, making it an essential component for modern electrical installations. Equipped with certifications including CE and UL, the adapter guarantees compliance with stringent safety standards.
Engineered for robust performance in industrial applications
Certified to meet international safety and reliability standards
Compact dimensions facilitate flexible installation options
Supports versatile configurations with multiple DIN rails
Enhances system efficiency by optimising electrical connections
Related links
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar 60 mm Pitch
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton Busbar Adapter Motor Accessory for Use with BBA
- Eaton BBA0-32 Busbar 60 mm Pitch
