Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- RS Stock No.:
- 240-449
- Mfr. Part No.:
- 101454 BBA0R-32
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$193.80
(exc. GST)
$213.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $193.80 |
| 10 + | $174.43 |
*price indicative
- RS Stock No.:
- 240-449
- Mfr. Part No.:
- 101454 BBA0R-32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Electrical Phase | 3 | |
| Standards/Approvals | UL 508a, CSA-C22.2 No. 14, IEC60439-1, CE by UL for use in Canada UL, UL Category Control No.: NMTR, NMTR7 UL File No.: E300273 | |
| Current Rating | 32A | |
| Series | BBA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Electrical Phase 3 | ||
Standards/Approvals UL 508a, CSA-C22.2 No. 14, IEC60439-1, CE by UL for use in Canada UL, UL Category Control No.: NMTR, NMTR7 UL File No.: E300273 | ||
Current Rating 32A | ||
Series BBA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Adapter represents a superior solution for efficient electrical connectivity. Designed for use with DIN rails, this accessory facilitates seamless integration into electrical systems, ensuring reliable performance in various applications. With a compact design and robust construction, the product effectively handles significant electrical loads, making it an ideal choice for power distribution tasks. It features an extensive certification portfolio, ensuring compliance with stringent international standards.
Generates minimal heat dissipation during operation
Designed for easy installation on DIN rails
Optimised for use in both hot and cold ambient temperatures
Supports multiple DIN rails for enhanced functionality
Constructed from high quality materials for durability
Vast array of certifications ensures compliance and safety
Facilitates efficient connections with three conductors
Meets rigorous standards for corrosion resistance
Related links
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton Adapter BBA Series Busbar Adapter
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
