Eaton BBA0K-32 Busbar Adapter, 690 V
- RS Stock No.:
- 250-9761
- Mfr. Part No.:
- 142528 BBA0K-32
- Brand:
- Eaton
Subtotal (1 unit)*
$114.36
(exc. GST)
$125.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.36 |
*price indicative
- RS Stock No.:
- 250-9761
- Mfr. Part No.:
- 142528 BBA0K-32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar Adapter | |
| For Use With | Busbar Adapter PKZ0, FL-C, SASY Compact Busbar Support BBS-3, PKE | |
| Standards/Approvals | IECEN 6149, UL | |
| Series | BBA0K-32 | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar Adapter | ||
For Use With Busbar Adapter PKZ0, FL-C, SASY Compact Busbar Support BBS-3, PKE | ||
Standards/Approvals IECEN 6149, UL | ||
Series BBA0K-32 | ||
Current Rating 32A | ||
- COO (Country of Origin):
- DE
The Eaton makes this Busbar adapter, rated for an operational current of 32 A. It is suitable for SASY compact busbar support BBS-3/FL-C, for busbars 12 x 5 or 12 x 10 mm.
For 160-mm adapter system with motor-protective circuit-breakers
For use with Busbar adapter PKZ0, PKE
Related links
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 40 mm Pitch
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton Adapter BBA Series Busbar Adapter
