Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc

Subtotal (1 unit)*

$249.59

(exc. GST)

$274.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.59

*price indicative

RS Stock No.:
241-015
Mfr. Part No.:
080698 CU-BAND10X16X0,8-GNYE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Product Type

Busbar

Material

Tin Plated Copper

Range

Eaton xEffect

For Use With

Copper Band Isolated Appliance Wiring Material

Standards/Approvals

UL 758, EN 60491, RoHS, CE, UL CSA09 (max. 105 °C), EN 6049

Series

Eaton xEffect

Current Rating

400A

Colour

Yellow, Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band is an exceptional choice for innovative and effective electrical management. Designed specifically for switch and control gear applications, this enclosure seamlessly combines performance with reliability. Crafted from high quality tinned copper, it ensures optimal conductivity and durability. Its versatile dimensions allow for an efficient use of space while meeting the rigorous demands of various installations. With a robust amperage rating and a specific dielectric strength, this product stands out as both a versatile and safe solution for modern electrical needs.

Designed to accommodate various installation scenarios with ease

Compliant with extensive international safety standards ensuring reliability

Self extinguishing properties enhance safety during operation

Heat resistant insulating material maintains performance under high temperatures

Compact and lightweight facilitating simplified installation and handling

Versatile colour coding for clear identification in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy