Eaton Busbar Adapter Motor Accessory for Use with BBA
- RS Stock No.:
- 229-9357
- Mfr. Part No.:
- 101484 BBA-XSM
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$336.93
(exc. GST)
$370.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $33.693 | $336.93 |
*price indicative
- RS Stock No.:
- 229-9357
- Mfr. Part No.:
- 101484 BBA-XSM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Adapter | |
| Product Type | Motor Accessory | |
| For Use With | BBA | |
| Standards/Approvals | IEC60439-1, CSA-C22.2 No. 14, UL 508a, CE marking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Adapter | ||
Product Type Motor Accessory | ||
For Use With BBA | ||
Standards/Approvals IEC60439-1, CSA-C22.2 No. 14, UL 508a, CE marking | ||
- COO (Country of Origin):
- DE
The Eaton Busbar adapter has 9 mm overall length.
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton Busbar Adapter Motor Accessory for Use with PKZM4
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Adapter BBA Series Busbar Adapter
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
