Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- RS Stock No.:
- 229-409
- Mfr. Part No.:
- 119036 CU-BAND10X32X1-BK
- Brand:
- Eaton
Subtotal (1 unit)*
$1,096.07
(exc. GST)
$1,205.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,096.07 |
*price indicative
- RS Stock No.:
- 229-409
- Mfr. Part No.:
- 119036 CU-BAND10X32X1-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Product Type | Busbar | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | CSA09, EN 6049, (max. 105 °C) UL 758, EN 60491, CE, RoHS, UL | |
| Current Rating | 800A | |
| Series | Eaton xEffect | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1500 V ac/dc | ||
Product Type Busbar | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals CSA09, EN 6049, (max. 105 °C) UL 758, EN 60491, CE, RoHS, UL | ||
Current Rating 800A | ||
Series Eaton xEffect | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton xEffect Multi-Layer Copper Band Enclosure is expertly engineered for use in various switch and controlgear applications. Crafted from high-quality materials, this enclosure provides robust support with its impressive amperage rating of 800A, making it an ideal choice for demanding environments. The enclosures dimensions, 10 mm x 32 mm x 1 mm, have been meticulously designed to deliver optimal performance and safety. Its innovative features include self-extinguishing properties and a dielectric strength of 20 kV/mm, ensuring that it meets rigorous industry standards. Additionally, the enclosure is UL approved for use up to a maximum of 600 V AC, making it a reliable solution for both domestic and commercial installations. With certifications from CE and RoHS conformity, this product aligns with global compliance and environmental standards, providing peace of mind for users seeking quality and reliability in electrical accessories.
Constructed with E‐Cu laminated conductors for enhanced conductivity
Designed with heat-resistant insulating materials suitable for temperatures up to +105 °C
Offers exceptional laminated features ensuring durability and longevity
Self-extinguishing properties according to UL 94 V0 standards enhance safety
A versatile accessory suitable for a variety of switchboard applications
Boasts a compact design with a cross-sectional area of 320 mm², promoting effective space utilisation
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
