Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- RS Stock No.:
- 229-408
- Mfr. Part No.:
- 119033 CU-BAND8X24X1-BK
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$2,949.20
(exc. GST)
$3,244.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,949.20 | $589.84 |
*price indicative
- RS Stock No.:
- 229-408
- Mfr. Part No.:
- 119033 CU-BAND8X24X1-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | CE, (max. 105 °C) UL 758, UL, EN 6049, RoHS, CSA09, EN 60491 | |
| Current Rating | 630A | |
| Series | Eaton xEffect | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals CE, (max. 105 °C) UL 758, UL, EN 6049, RoHS, CSA09, EN 60491 | ||
Current Rating 630A | ||
Series Eaton xEffect | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton xEffect Multi-Layer Copper Band Enclosure stands as a testament to advanced engineering, designed specifically for switchgear applications. This robust enclosure features a copper band measuring 8 mm x 24 mm x 1 mm, which ensures exceptional conductivity and durability in demanding environments. With a product length of 2000 mm, the enclosure provides ample space for electrical components, enabling efficient organisation and optimal performance. The multi-layered design enhances insulation properties, making it ideal for high amperage ratings of up to 630 A. With certifications including UL and CSA, this enclosure not only meets but exceeds stringent industry standards, making it a reliable choice for professionals seeking quality and safety in their electrical installations. Its sleek black finish, akin to RAL 9005, not only adds to its aesthetic but also contributes to its long-lasting performance in various environmental conditions.
Suitable for high amperage applications, ensuring reliable performance
Designed with heat-resistant insulating material for increased safety
Self-extinguishing properties in accordance with UL 94 V0 standards
Includes eight knife blade fuse holders, enhancing versatility
Laminated construction ensures improved conductivity
Exceptional dielectric strength of 20 kV/mm supports demanding electrical requirements
RoHS compliant, aligning with environmentally friendly practices
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
