RS Better World

Schneider Electric Multi9 3 Phase Busbar, 277/480 V ac, 18 mm Pitch

Subtotal (1 unit)*

$1,355.90

(exc. GST)

$1,491.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,355.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-195
Mfr. Part No.:
M9XCA348
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

277/480 V ac

Range

Multi9

Electrical Phase

3

Number of Poles

3

Standards/Approvals

UL 489, EN/IEC 61439-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Current Rating

80A

Pitch

18mm

Number of Modules

48

Colour

Light Grey

COO (Country of Origin):
DE
The Schneider Electric Comb busbar is a connection accessory designed for horizontal mounting. It features tooth-type connectors for secure electrical connections. The busbar is rated for an operational current of 80 A at 40°C and is coloured light grey. It is compatible with the Multi9 and Multi9 C60BP ranges, providing reliable power distribution in electrical installations.

Top on tunnel type terminals mounting

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy