Schneider Electric Flexible Busbar Trunking, 160A, 1 m, Canalis Series
- RS Stock No.:
- 211-0413
- Mfr. Part No.:
- KNA160DF410
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,260.46
(exc. GST)
$1,386.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,260.46 |
*price indicative
- RS Stock No.:
- 211-0413
- Mfr. Part No.:
- KNA160DF410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Flexible Busbar Trunking | |
| Length | 1m | |
| Current Rating | 160A | |
| Operating Voltage | 230V, 500V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Flexible Busbar Trunking | ||
Length 1m | ||
Current Rating 160A | ||
Operating Voltage 230V, 500V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KN flexible length, with operational current of 160 A at 35 °C and 1 m length, is used for changes in direction or levels of Canalis KN trunking and detours around obstacles.
It is Toxic heavy metal free
It is mercury free
Related links
- Schneider Electric Flexible Busbar Trunking 1000.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1000.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 500.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
