Schneider Electric Flexible Busbar Trunking, 100A, 355 mm, Canalis Series
- RS Stock No.:
- 211-0409
- Mfr. Part No.:
- KNA100DL4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$537.42
(exc. GST)
$591.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.42 |
*price indicative
- RS Stock No.:
- 211-0409
- Mfr. Part No.:
- KNA100DL4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Flexible Busbar Trunking | |
| Current Rating | 100A | |
| Length | 355mm | |
| Operating Voltage | 230V, 500V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Flexible Busbar Trunking | ||
Current Rating 100A | ||
Length 355mm | ||
Operating Voltage 230V, 500V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KN flexible edgewise elbow, with operational current of 100A, is used for changing the direction and detours around obstacles (posts, pipes). They can be shaped by hand, on site, to follow any path.
It is Halogen free product
Related links
- Schneider Electric Flexible Busbar Trunking 1000.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 500.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1000.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1000.00 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
