Schneider Electric Straight Busbar Trunking, 25A, 3 m, Canalis Series

Subtotal (1 unit)*

$523.98

(exc. GST)

$576.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.98

*price indicative

RS Stock No.:
211-0369
Mfr. Part No.:
KBB25ED2303TW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Straight Busbar Trunking

Length

3m

Current Rating

25A

Number of Tap Off Outlets

3

Operating Voltage

230, 400V

Number of Circuits

1

RAL Code

Black RAL 9003

COO (Country of Origin):
FR
The Schneider Canalis KBB Straight length, with operational current of 25A at 35°C,is a Busbar trunking for lighting and power socket distribution. It has 3 tap off units.

It is very rigid

IP55 guarantees trunking protection against splashes and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy