Schneider Electric Straight Busbar Trunking, 100A, 3 m, Canalis Series

Subtotal (1 unit)*

$995.55

(exc. GST)

$1,095.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$995.55

*price indicative

RS Stock No.:
219-8888
Mfr. Part No.:
KNA100ED4303
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Straight Busbar Trunking

Length

3m

Current Rating

100A

Number of Tap Off Outlets

3

Operating Voltage

230V, 500V

Number of Circuits

1

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.

Green Premium product

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy