Schneider Electric Straight Busbar Trunking, 40A, 2 m, Canalis Series

Subtotal (1 pack of 6 units)*

$3,089.99

(exc. GST)

$3,398.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$514.998$3,089.99

*price indicative

RS Stock No.:
211-0364
Mfr. Part No.:
KBA40ED4203TW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Straight Busbar Trunking

Current Rating

40A

Length

2m

Number of Tap Off Outlets

3

Operating Voltage

230V, 400V

Number of Circuits

1

RAL Code

Black RAL 9003

COO (Country of Origin):
FR
The Schneider Canalis KBA straight length, with operational current of 40 A at 35°C, is a Busbar trunking for lighting and power socket distribution. It has 3 tap-off outlets.

It is very rigid

IP55 guarantees trunking protection against splashes and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy