Schneider Electric Busbar Trunking, 25A, 3 m, KBB Series

Subtotal (1 unit)*

$372.20

(exc. GST)

$409.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.20

*price indicative

RS Stock No.:
654-520
Mfr. Part No.:
KBB25ED44300W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KBB

Product Type

Busbar Trunking

Length

3m

Current Rating

25A

Operating Voltage

400V

Number of Circuits

2

COO (Country of Origin):
FR
The Schneider Electric Canalis length is a high-quality straight length busbar system designed for effective power socket distribution and lighting applications. This robust solution is ideal for commercial and industrial environments, facilitating reliable electrical connections with a rated operational current of 25 A at 35 °C. Featuring a nuanced design with a composite of features, including a width of 30 mm and height of 46 mm, it guarantees secure mounting and optimal performance. Conforming to high standards of electrical safety and functionality, this product meets essential compliance requirements, ensuring dependable operation in various ambient conditions.

IP55 and IK06 ratings provide superior protection against dust, water ingress, and mechanical impacts

Environmentally friendly packaging made from recycled cardboard and compliant with EU regulations

Robust thermal outcomes with a thermal stress limit of 195 kA².s for enhanced safety

Adaptable to various operating temperatures, making it suitable for multiple environments

Packaging options include single and bulk units, ensuring flexibility in supply chains

Zero need for specific recycling operations contributes to easy product circularity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy