Schneider Electric Busbar Trunking, 800A, 3 m, KSA800 Series
- RS Stock No.:
- 429-267
- Mfr. Part No.:
- KSA800ED3306
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 429-267
- Mfr. Part No.:
- KSA800ED3306
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA800 | |
| Product Type | Busbar Trunking | |
| Current Rating | 800A | |
| Length | 3m | |
| Number of Tap Off Outlets | 6 | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA800 | ||
Product Type Busbar Trunking | ||
Current Rating 800A | ||
Length 3m | ||
Number of Tap Off Outlets 6 | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA800 horizontal distribution length is a 3 meter fixed aluminium busbar trunking system, rated for 800A. Designed with six outlets and a 3L + PE polarity, it ensures efficient power distribution. Finished in white, it offers durability, reliability, and seamless integration into electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 2.5 m, KSA80 Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking 3 m, KNA10 Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
