Schneider Electric Busbar Trunking, 100A, 3 m, Canalis Series
- RS Stock No.:
- 207-165
- Mfr. Part No.:
- KNA100ED4301
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$763.04
(exc. GST)
$839.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.04 |
*price indicative
- RS Stock No.:
- 207-165
- Mfr. Part No.:
- KNA100ED4301
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Current Rating | 100A | |
| Length | 3m | |
| Number of Tap Off Outlets | 1 | |
| Operating Voltage | 500V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Current Rating 100A | ||
Length 3m | ||
Number of Tap Off Outlets 1 | ||
Operating Voltage 500V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Straight length is a part of the Canalis KNA system. It consists of a 3m 100A Distribution element equipped with 1 outlets. All run components are delivered with a jointing unit.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Busbar Trunking 3 m, Canalis KN Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 2 m, KSA10 Series
- Schneider Electric Flexible Busbar Trunking 1000.00 mm, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
