RS Better World
Schneider Electric Vertical Distribution Busbar Trunking, 1kA, 800 mm, Canalis Series
- RS Stock No.:
- 211-0444
- Mfr. Part No.:
- KSA1000ED4081
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,873.01
(exc. GST)
$4,260.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,873.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-0444
- Mfr. Part No.:
- KSA1000ED4081
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Vertical Distribution Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 800mm | |
| Number of Tap Off Outlets | 1 | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Vertical Distribution Busbar Trunking | ||
Current Rating 1kA | ||
Length 800mm | ||
Number of Tap Off Outlets 1 | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Riser distribution length, with operational current of 1000A, is used for medium power distribution. It has one tap-off outlet.
The Busbar trunking polarity is 3L + N + PE
Related links
- Schneider Electric Vertical Distribution Busbar Trunking 800.00 mm, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
