Schneider Electric Busbar Trunking, 630A, 800 mm, KSA630 Series
- RS Stock No.:
- 346-720
- Mfr. Part No.:
- KSA630DLC4CFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,004.21
(exc. GST)
$13,204.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,004.21 |
*price indicative
- RS Stock No.:
- 346-720
- Mfr. Part No.:
- KSA630DLC4CFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA630 | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 800mm | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA630 | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 800mm | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a missing link for aluminium busbar trunking systems, rated for 500/630A. Designed with custom made sides A/B, it features one fire barrier and allows direction changes to the right or left. Ensuring durability and seamless integration, it provides reliable performance for electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 5 m, KSA63 Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
