Schneider Electric Busbar Trunking, 630 A, 290 mm, KS-A Series
- RS Stock No.:
- 335-035
- Mfr. Part No.:
- KSA630DXC40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,793.93
(exc. GST)
$5,273.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,793.93 |
*price indicative
- RS Stock No.:
- 335-035
- Mfr. Part No.:
- KSA630DXC40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630 A | |
| Length | 290mm | |
| Operating Voltage | 690 V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630 A | ||
Length 290mm | ||
Operating Voltage 690 V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cross Elbow is a component of the busbar trunking system designed for power distribution ranging from 100A to 1000A. It is part of a flexible, scalable, modular, and upgradeable system that allows for easy adaptation and expansion based on the specific needs of the installation. The Cross Elbow provides efficient routing of electrical power across different directions, ensuring seamless integration into various configurations of the trunking system.
Easy selection process
Quick light and easy mounting solution
High protection degree IP55 for all types of buildings
Related links
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, Canalis Series
- Schneider Electric Busbar Trunking KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series

