Schneider Electric Busbar Trunking, 630A, 800 mm, KS-A Series

Subtotal (1 unit)*

$6,044.59

(exc. GST)

$6,649.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,044.59

*price indicative

RS Stock No.:
335-033
Mfr. Part No.:
KSA630DMCL43A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

800mm

Current Rating

630A

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 multiple is an aluminium busbar trunking system designed for 500/630A applications. It features all sides made to measure, providing a customizable installation solution. The system is designed to route power upward and then turn left, offering flexibility in power distribution. It includes 3L conductors, neutral, and protective earth conductors, ensuring safe and efficient power transmission.

RoHS compliant

Mercury free

IK08 conforming to IEC 62262

IEC 61439-1 and IEC 61439-6 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy