RS Better World
Schneider Electric Horizontal Distribution Busbar Trunking, 100A, 5 m, Canalis Series
- RS Stock No.:
- 219-8908
- Mfr. Part No.:
- KSA100ED45010
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,528.15
(exc. GST)
$1,680.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,528.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8908
- Mfr. Part No.:
- KSA100ED45010
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Horizontal Distribution Busbar Trunking | |
| Current Rating | 100A | |
| Length | 5m | |
| Number of Tap Off Outlets | 10 | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Horizontal Distribution Busbar Trunking | ||
Current Rating 100A | ||
Length 5m | ||
Number of Tap Off Outlets 10 | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
