Texas Instruments SN75161BN Bus Transceiver, 8-Bit Non-Inverting, 20-Pin PDIP
- RS Stock No.:
- 252-8886
- Mfr. Part No.:
- SN75161BN
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$117.02
(exc. GST)
$128.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $5.851 | $117.02 |
| 100 - 240 | $5.068 | $101.36 |
| 260 - 480 | $4.792 | $95.84 |
| 500 - 980 | $4.307 | $86.14 |
| 1000 + | $4.285 | $85.70 |
*price indicative
- RS Stock No.:
- 252-8886
- Mfr. Part No.:
- SN75161BN
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | 74ACT | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Input Level | Ttl-Compatible Input | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum High Level Output Current | -5.2mA | |
| Standards/Approvals | RoHS, REACH | |
| Length | 24.3mm | |
| Series | 3-state open-collector drivers | |
| Height | 4.57mm | |
| Maximum Low Level Output Current | 48mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family 74ACT | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Input Level Ttl-Compatible Input | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum High Level Output Current -5.2mA | ||
Standards/Approvals RoHS, REACH | ||
Length 24.3mm | ||
Series 3-state open-collector drivers | ||
Height 4.57mm | ||
Maximum Low Level Output Current 48mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
Related links
- Texas Instruments Bus Transceiver 20-Pin PDIP
- Texas Instruments Bus Transceiver 20-Pin PDIP-20
- Texas Instruments SN74LS645N Bus Transceiver 20-Pin PDIP-20
- Texas Instruments Bus Transceiver 20-Pin PDIP
- Texas Instruments Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74LS245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HC245N Bus Transceiver 20-Pin PDIP
