Texas Instruments SN74LS245N Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 unit)*

$2.75

(exc. GST)

$3.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
  • Plus 1,082 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.75

*price indicative

Packaging Options:
RS Stock No.:
308-348
Mfr. Part No.:
SN74LS245N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

20

Maximum Supply Voltage

5.25V

Input Level

TTL

Output Level

TTL

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

12ns

Maximum High Level Output Current

-15mA

Maximum Operating Temperature

70°C

Height

4.57mm

Series

SN54LS245

Length

24.33mm

Maximum Low Level Output Current

24mA

Standards/Approvals

No

Output Type

3 State

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy