Texas Instruments SN74HCT245N Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 20 units)*

$17.76

(exc. GST)

$19.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +$0.888$17.76

*price indicative

RS Stock No.:
526-228
Mfr. Part No.:
SN74HCT245N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

20

Minimum Supply Voltage

4.5V

Input Level

TTL

Maximum Supply Voltage

5.5V

Output Level

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

45ns

Maximum High Level Output Current

-6mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

24.33mm

Height

4.57mm

Maximum Low Level Output Current

6mA

Series

SN74HCT245

Output Type

3 State

Automotive Standard

No

74HCT Family Bus Transceivers, Texas Instruments


Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy