Toshiba TC7MBL3126CFT(EL), Bus Switch, 4 x 1:1, 14-Pin TSSOP
- RS Stock No.:
- 756-3246P
- Mfr. Part No.:
- TC7MBL3126CFT(EL)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3246P
- Mfr. Part No.:
- TC7MBL3126CFT(EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Configuration | 4 x 1:1 | |
| Number of Inputs per Chip | 4 | |
| Number of Outputs per Chip | 4 | |
| Maximum On Resistance | 27Ω | |
| Maximum Quiescent Current | 10µA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.4 x 4.4 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Bus Width | 4bit | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.4mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 5.4mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Configuration 4 x 1:1 | ||
Number of Inputs per Chip 4 | ||
Number of Outputs per Chip 4 | ||
Maximum On Resistance 27Ω | ||
Maximum Quiescent Current 10µA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.4 x 4.4 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Bus Width 4bit | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 5.4mm | ||
Related links
- Renesas Electronics QS3244QG 4 x 1:1, 20-Pin
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Nexperia 4 x 1:1, 20-Pin SSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Nexperia CBT3244AD Bus Switch 20-Pin SSOP
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3VH257PAG 4 x 2:1, 16-Pin TSSOP
- Texas Instruments SN74CBT3125CPW 1 x 1:1, 14-Pin TSSOP
