onsemi, Bus Switch, 1 x 1:1, 8-Pin US
- RS Stock No.:
- 163-2033
- Mfr. Part No.:
- 7WBD3306USG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2033
- Mfr. Part No.:
- 7WBD3306USG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bus Switch | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 1μA | |
| Minimum Supply Voltage | 4V | |
| Package Type | US | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -128mA | |
| Maximum On State Resistance | 70Ω | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Series | 7WBD3306 | |
| Length | 2.1mm | |
| Bus Width | 2bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bus Switch | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Maximum Quiescent Current 1μA | ||
Minimum Supply Voltage 4V | ||
Package Type US | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -128mA | ||
Maximum On State Resistance 70Ω | ||
Maximum Low Level Output Current 128mA | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Series 7WBD3306 | ||
Length 2.1mm | ||
Bus Width 2bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Related links
- onsemi 7WBD3306USG 1 x 1:1, 8-Pin US
- onsemi NC7SZ66P5X 1 x 1:1, 5-Pin SC-70
- Toshiba TC7WBL125AFK(F) 1 x 1:1, 8-Pin SSOP
- Texas Instruments SN74CB3Q3306APW 1 x 1:1, 8-Pin TSSOP
- Toshiba TC7WBD126AFK(F) 1 x 1:1, 8-Pin SSOP
- Texas Instruments SN74CBT3126D 1 x 1:1, 14-Pin SOIC
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics 1 x 1:1, 16-Pin
