Renesas Electronics QS3384PAG, Bus Switch, 5 x 1:1, 24-Pin

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
263-8032
Mfr. Part No.:
QS3384PAG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

CMOS/TTL

Configuration

5 x 1:1

Number of Elements per Chip

6

Maximum Quiescent Current

1.5mA

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

7V

Pin Count

24

Maximum Propagation Delay Time @ CL

0.25ns

Minimum Operating Temperature

-40°C

Maximum On State Resistance

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

IDTQS3384

Automotive Standard

No

Bus Width

10bit

COO (Country of Origin):
TW
The Renesas Electronics provides a set of two high-speed low resistance CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables are used to turn on the switches. It is Ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. It can also be used for analogue switching applications such as video.

Enhanced N channel FET with no inherent diode to Vcc

Zero propagation delay, zero added ground bounce

Fast turn-on/turn-off time

Undershoot clamp diodes on all switch and control inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy