Renesas Electronics, Bus Switch, 5 x 1:1, 24-Pin
- RS Stock No.:
- 263-8031
- Mfr. Part No.:
- QS3384PAG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8031
- Mfr. Part No.:
- QS3384PAG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS/TTL | |
| Configuration | 5 x 1:1 | |
| Number of Elements per Chip | 6 | |
| Maximum Quiescent Current | 1.5mA | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 7Ω | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum Operating Temperature | 85°C | |
| Series | IDTQS3384 | |
| Standards/Approvals | No | |
| Bus Width | 10bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS/TTL | ||
Configuration 5 x 1:1 | ||
Number of Elements per Chip 6 | ||
Maximum Quiescent Current 1.5mA | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 7Ω | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum Operating Temperature 85°C | ||
Series IDTQS3384 | ||
Standards/Approvals No | ||
Bus Width 10bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics provides a set of two high-speed low resistance CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables are used to turn on the switches. It is Ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. It can also be used for analogue switching applications such as video.
Enhanced N channel FET with no inherent diode to Vcc
Zero propagation delay, zero added ground bounce
Fast turn-on/turn-off time
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics 5 x 1:1, 24-Pin
- Renesas Electronics QS3384PAG 5 x 1:1, 24-Pin
- Renesas Electronics QS3384QG 5 x 1:1, 24-Pin
- Texas Instruments SN74CB3T3384PW 5 x 1:1, 24-Pin TSSOP
- Texas Instruments SN74CBT3384ADW 5 x 1:1, 24-Pin SOIC
- Renesas Electronics QS3383QG 5 x 2:2, 24-Pin QSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics QS3861QG 1 x 1:1, 24-Pin QSOP
