Renesas Electronics QS3384QG, Bus Switch, 5 x 1:1, 24-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.53

(exc. GST)

$10.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.953$9.53
20 - 20$0.935$9.35
30 - 100$0.904$9.04
110 - 270$0.743$7.43
280 +$0.665$6.65

*price indicative

Packaging Options:
RS Stock No.:
254-5006
Mfr. Part No.:
QS3384QG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Bus Switch

Configuration

5 x 1:1

Number of Elements per Chip

4

Mount Type

Surface

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Pin Count

24

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

QS3384

Standards/Approvals

RoHS

Bus Width

8bit

Automotive Standard

No

The Renesas Electronics 10-bit bus switch provides a set of high-speed CMOS, TTL-compatible switches. The low ON resistance of it allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce. Two banks of 5 switches are controlled by independent Bus Enable (BE) signals. It is characterized for operation at -40°C to +85°C.

Enhanced N channel FET with no inherent diode to Vcc

5 Ω bidirectional switches connect inputs to outputs

Zero propagation delay, zero added ground bounce

Undershoot clamp diodes on all switch and control inputs

Two enables control five bits each

Available in QSOP and TSSOP packages

  • RS Stock No. 2545005
  • Mfr. Part No. QS3384QG
Each (In a Tube of 55)
$0.789
  • RS Stock No. 2545006P
  • Mfr. Part No. QS3384QG
Each (Supplied in a Tube)
$0.953
  • RS Stock No. 2494416
  • Mfr. Part No. QS3384QG8
Each (In a Pack of 10)
$1.078
  • RS Stock No. 2638012
  • Mfr. Part No. QS3125QG
Each (In a Pack of 10)
$0.669

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy