Renesas Electronics QS3861QG, Bus Switch, 1 x 1:1, 24-Pin QSOP
- RS Stock No.:
- 217-7970
- Mfr. Part No.:
- QS3861QG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7970
- Mfr. Part No.:
- QS3861QG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Switch | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 24 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 24 | |
| Maximum On State Resistance | 15Ω | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.7mm | |
| Height | 1.47mm | |
| Standards/Approvals | RoHS | |
| Series | QS3861 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Switch | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 24 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Package Type QSOP | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 24 | ||
Maximum On State Resistance 15Ω | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.7mm | ||
Height 1.47mm | ||
Standards/Approvals RoHS | ||
Series QS3861 | ||
Automotive Standard No | ||
The Renesas Electronics QS3861 provides a set of ten high-speed CMOS TTL-compatible bus switches. The low ON resistance (5 ohm) of the QS3861 allows inputs to be connected without adding propagation delay and without generating additional ground bounce noise. The Bus Enable (BE) signal turns the switches on. The QS3861 operates at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Available in 24 pin QSOP and TSSOP packages
Related links
- Renesas Electronics QS3861QG 1 x 1:1, 24-Pin QSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics QS3245QG8 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3245QG 1 x 1:1, 20-Pin QSOP
- Renesas Electronics 1 x 1:1, 16-Pin
- Renesas Electronics QS3125QG 1 x 1:1, 16-Pin
- Renesas Electronics QS3125S1G 1 x 1:1, 16-Pin
- Renesas Electronics 74CBTLV3125PGG 1 x 1:1, 14-Pin
