Renesas Electronics QS3VH125S1G8, Bus Switch, Quad, 16-Pin
- RS Stock No.:
- 262-9036
- Mfr. Part No.:
- QS3VH125S1G8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-9036
- Mfr. Part No.:
- QS3VH125S1G8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Configuration | Quad | |
| Pin Count | 16 | |
| Automotive Standard | No | |
| Logic Family | LVTTL | |
| Maximum On State Resistance | 4 Ω | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 0.2 ns | |
| Maximum Quiescent Current | 4 mA | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Series | IDTQS3VH125 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Configuration Quad | ||
Pin Count 16 | ||
Automotive Standard No | ||
Logic Family LVTTL | ||
Maximum On State Resistance 4 Ω | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 0.2 ns | ||
Maximum Quiescent Current 4 mA | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Series IDTQS3VH125 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics Quad Bus Switch is a high bandwidth, quad bus switch. The quad bus Switch has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of individual LVTTL-compatible Active low output enable signals for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the quad bus Ideal for high performance communications applications. The quad bus operates from -40C to +85C.
Low RON - 4 ohm typical
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay no added ground bounce
Excellent RON matching between channels
High bandwidth - up to 500MHz
LVTTL-compatible control Inputs
Undershoot clamp diodes on all switch and control Inputs
Low I/O capacitance, 4pF typical
Available in 16 pin QSOP and 14 pin SOIC packages
- RS Stock No. 2173757P
- Mfr. Part No. QS3861PAG8
Each (Supplied on a Reel)
$0.96
- RS Stock No. 2492443P
- Mfr. Part No. 74CBTLV3244PGG8
Each (Supplied on a Reel)
$1.258
- RS Stock No. 2173755
- Mfr. Part No. QS3861PAG8
Each (On a Reel of 3000)
$0.774
- RS Stock No. 2492443
- Mfr. Part No. 74CBTLV3244PGG8
Each (In a Pack of 10)
$1.258
Related links
- Renesas Electronics QS3VH125S1G8 Quad, 16-Pin
- Intersil DG412DJZ Analogue Switch Quad SPST, 16-Pin PDIP
- Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V 16-Pin PDIP
- Renesas Electronics DG412DYZ Analogue Switch 16-Pin SOIC
- Vishay DG413DY-E3 Analogue Switch 16-Pin SOIC
- Vishay DG201BDY-E3 Analogue Switch 16-Pin SOIC
- Vishay Analogue Switch 16-Pin SOIC
- Vishay DG212BDY-T1-E3 Analogue Switch 16-Pin SOIC










