Renesas Electronics QS3384QG8, Bus Switch, 12 x 1:1, 24-Pin
- RS Stock No.:
- 249-4416
- Mfr. Part No.:
- QS3384QG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.333 | $13.33 |
| 50 - 90 | $1.292 | $12.92 |
| 100 - 240 | $1.253 | $12.53 |
| 250 - 990 | $1.214 | $12.14 |
| 1000 + | $1.175 | $11.75 |
*price indicative
- RS Stock No.:
- 249-4416
- Mfr. Part No.:
- QS3384QG8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CBT | |
| Configuration | 12 x 1:1 | |
| Number of Elements per Chip | 4 | |
| Maximum Quiescent Current | 1.5mA | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 7V | |
| Maximum On State Resistance | 7Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum Operating Temperature | 85°C | |
| Series | IDTQS3384 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CBT | ||
Configuration 12 x 1:1 | ||
Number of Elements per Chip 4 | ||
Maximum Quiescent Current 1.5mA | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 24 | ||
Maximum Supply Voltage 7V | ||
Maximum On State Resistance 7Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum Operating Temperature 85°C | ||
Series IDTQS3384 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics QS3384 provides a set of ten high-speed CMOS, TTL-compatible bus switches. The low ON resistance of QS3384 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero added ground bounce
Undershoot clamp diodes on all switch and control inputs
Two enables control five bits each
Available in 24 pin QSOP and TSSOP packages
Related links
- Renesas Electronics QS3384QG8 12 x 1:1, 24-Pin
- Renesas Electronics 12 x 1:1, 8-Pin SOIC
- Renesas Electronics QS3VH245QG 12 x 1:1, 20-Pin
- Renesas Electronics QS3306AS1G8 12 x 1:1, 8-Pin SOIC
- Renesas Electronics QS3125QG8 12 x 1:1, 16-Pin
- Texas Instruments 74CBTLV16211GR 12 x 1:1, 56-Pin TSSOP
- Renesas Electronics 5 x 1:1, 24-Pin
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
