Renesas Electronics QS3VH257PAG, Bus Switch, 4 x 2:1, 16-Pin TSSOP
- RS Stock No.:
- 217-7980
- Mfr. Part No.:
- QS3VH257PAG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7980
- Mfr. Part No.:
- QS3VH257PAG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Switch | |
| Configuration | 4 x 2:1 | |
| Number of Elements per Chip | 11 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 4mA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Maximum On State Resistance | 9Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.47mm | |
| Length | 8.7mm | |
| Series | QS3VH257 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Switch | ||
Configuration 4 x 2:1 | ||
Number of Elements per Chip 11 | ||
Mount Type Surface | ||
Maximum Quiescent Current 4mA | ||
Minimum Supply Voltage 2.3V | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Maximum On State Resistance 9Ω | ||
Maximum Operating Temperature 85°C | ||
Height 1.47mm | ||
Length 8.7mm | ||
Series QS3VH257 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics QS3VH257 HotSwitch Quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch with very low ON resistance, resulting in under 250ps propagation delay through the switch. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH257 ideal for high performance communication applications. The QS3VH257 operates from -40C to +85C.
N channel FET switches with no parasitic diode to VCC
Isolation under power-off conditions
No DC path to VCC or GND
5V tolerant in OFF and ON state
5V tolerant I/Os
Low RON - 4 ohm typical
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay: no added ground bounce
Excellent RON matching between channels
VCC operation: 2.3V to 3.6V
High bandwidth - up to 500MHz
LVTTL-compatible control Inputs
Undershoot Clamp Diodes on all switch and control Inputs
Low I/O capacitance, 4pF typical
Related links
- Renesas Electronics QS3VH257PAG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3257S1G8 4 x 2:1, 16-Pin QSOP
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics 74CBTLV3257QG 4 x 2:1, 16-Pin
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Toshiba TC7MBL3126CFT(EL) 4 x 1:1, 14-Pin TSSOP
