Renesas Electronics QS3245QG8, Bus Switch, 1 x 1:1, 20-Pin QSOP
- RS Stock No.:
- 217-7951
- Mfr. Part No.:
- QS3245QG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.65
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.706 | $17.65 |
| 750 - 1475 | $0.693 | $17.33 |
| 1500 + | $0.679 | $16.98 |
*price indicative
- RS Stock No.:
- 217-7951
- Mfr. Part No.:
- QS3245QG8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Switch | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 9 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum On State Resistance | 15Ω | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.47mm | |
| Series | QS3245 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Switch | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 9 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Minimum Supply Voltage 2.3V | ||
Package Type QSOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum On State Resistance 15Ω | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.7mm | ||
Standards/Approvals RoHS | ||
Height 1.47mm | ||
Series QS3245 | ||
Automotive Standard No | ||
The Renesas Electronics QS3245 provides a set of eight high-speed CMOS TTL-compatible bus switches in a pinout compatible with 74FCT245, 74F245, 74ALS/AS/ LS245 8-bit transceivers. The low ON resistance of the QS3245 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. The QS3245 operates at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
TTL-compatible control inputs
Hot-swapping, hot-docking
Voltage translation (5V to 3.3V)
Power conservation
Capacitance reduction and isolation
Clock gating
Bus switching and isolation
Related links
- Renesas Electronics QS3245QG8 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3245QG 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3861QG 1 x 1:1, 24-Pin QSOP
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP
- Renesas Electronics 1 x 1:1, 16-Pin
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics 74CBTLV3125PGG 1 x 1:1, 14-Pin
- Renesas Electronics QS3125QG 1 x 1:1, 16-Pin
