Renesas Electronics QS3245QG8, Bus Switch, 1 x 1:1, 20-Pin QSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,671.00

(exc. GST)

$1,839.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.557$1,671.00
6000 - 9000$0.543$1,629.00
12000 +$0.534$1,602.00

*price indicative

RS Stock No.:
217-7949
Mfr. Part No.:
QS3245QG8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

CMOS

Configuration

1 x 1:1

Number of Elements per Chip

9

Mount Type

Surface

Maximum Quiescent Current

3μA

Minimum Supply Voltage

2.3V

Package Type

QSOP

Pin Count

20

Maximum Supply Voltage

3.6V

Maximum On State Resistance

15Ω

Maximum Propagation Delay Time @ CL

0.25ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.47mm

Length

8.7mm

Standards/Approvals

RoHS

Series

QS3245

Automotive Standard

No

The Renesas Electronics QS3245 provides a set of eight high-speed CMOS TTL-compatible bus switches in a pinout compatible with 74FCT245, 74F245, 74ALS/AS/ LS245 8-bit transceivers. The low ON resistance of the QS3245 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. The QS3245 operates at -40C to +85C.

Enhanced N channel FET with no inherent diode to Vcc

5 ohm bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Undershoot clamp diodes on all switch and control inputs

TTL-compatible control inputs

Hot-swapping, hot-docking

Voltage translation (5V to 3.3V)

Power conservation

Capacitance reduction and isolation

Clock gating

Bus switching and isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy