Centurion Safety Yellow Bump Cap
- RS Stock No.:
- 274-6009
- Mfr. Part No.:
- S19-Y
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$20.19
(exc. GST)
$22.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.19 |
*price indicative
- RS Stock No.:
- 274-6009
- Mfr. Part No.:
- S19-Y
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Bump Cap | |
| Colour | Yellow | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Bump Cap | ||
Colour Yellow | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
- Centurion Safety Blue Standard Bump Cap ABS
- Centurion Safety Navy Short Bump Cap ABS
- Centurion Safety Orange Standard Bump Cap ABS
- Centurion Safety Green Standard Bump Cap ABS
- DNC Navy, Yellow Bump Cap
- Portwest Yellow Standard Bump Cap Cotton
- NITRAS SAFETY Yellow Long Bump Cap 100% Nylon
