DNC Navy, Yellow Bump Cap

Subtotal (1 unit)*

$12.09

(exc. GST)

$13.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.09

*price indicative

RS Stock No.:
249-3812
Mfr. Part No.:
H022 Yellow/Navy
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Navy, Yellow

Product Type

Bump Cap

Ventilated

No

Machine Washable

Yes

Standards/Approvals

No

Adjustable Type

Velcro

Series

H022

Head Size

1

COO (Country of Origin):
CN
The DNC H022 series is a HiVis 2 tone cap with reflective trim & velcro strap. The cap is available in yellow-navy colour.

1 size fits all

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy