Nichifu, PC Insulated, Blue Crimp Bullet Connector, 14 AWG to 14 AWG, 7.4 mm Bullet diameter Male
- RS Stock No.:
- 490-4401
- Mfr. Part No.:
- PC4020-M-WP
- Brand:
- Nichifu
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$176.89
(exc. GST)
$194.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $176.89 | $1.769 | - |
| 5 + | $159.19 | $1.592 | 10% |
*price indicative
- RS Stock No.:
- 490-4401
- Mfr. Part No.:
- PC4020-M-WP
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | PC | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Gender | Male | |
| Overall Length | 27.71mm | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 7.4mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series PC | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Gender Male | ||
Overall Length 27.71mm | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 7.4mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Waterproof Pin Terminal
Waterproof cap shuts out moisture
TE Connectivity PIDG Terminals
Related links
- Nichifu Red Crimp Bullet Connector 7.4 mm Bullet diameter Male
- Nichifu Blue Crimp Bullet Connector 7.4 mm Bullet diameter Male
- Nichifu Blue Crimp Bullet Connector 6.9 mm Bullet diameter Female
- Nichifu Red Crimp Bullet Connector 6.9 mm Bullet diameter Female
- Nichifu Clear Crimp Bullet Connector 5.1 mm Bullet diameter Male
- Nichifu Clear Crimp Bullet Connector 4.6 mm Bullet diameter Female
- JST Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- Molex Blue Crimp Bullet Connector 4.32 mm Bullet diameter Male
