Nichifu, PC Insulated, Clear Crimp Bullet Connector, 0.5mm² to 0.75mm², 20AWG to 18AWG, 5.1mm Bullet diameter Male
- RS Stock No.:
- 490-4114
- Mfr. Part No.:
- HC PC-2005-M-CLEAR
- Brand:
- Nichifu
Bulk discount available
Price (ex. GST) 1 Pack of 5
$11.25
(exc. GST)
$12.37
(inc. GST)
695 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 49 | $11.25 | $2.25 |
50 + | $10.72 | $2.144 |
**price indicative
- RS Stock No.:
- 490-4114
- Mfr. Part No.:
- HC PC-2005-M-CLEAR
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Nichifu 0.5mm² to 0.75mm² 4.6mm Bullet diameter, Clear
- Nichifu 0.75mm² to 1.25mm² 7.4mm Bullet diameter, Red
- Nichifu 2mm² to 2mm² 7.4mm Bullet diameter, Blue
- Nichifu 0.75mm² to 1.25mm² 6.9mm Bullet diameter, Red
- RS PRO Insulated Crimp Bullet Connector 22AWG to 18AWG 3.5 mm...
- Molex 22AWG to 18AWG, 3.96mm Bullet diameter
- Molex 16AWG to 14AWG Blue
- JST 1mm² to 2.6mm² 4mm Bullet diameter, Blue