Nichifu, PC Insulated, Red Crimp Bullet Connector, 18 AWG to 16 AWG, 7.4 mm Bullet diameter Male

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.15

(exc. GST)

$14.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.63$13.15
250 +$2.456$12.28

*price indicative

RS Stock No.:
490-4136
Mfr. Part No.:
HC PC-4009-M-RCL
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Product Type

Crimp Bullet Connector

Series

PC

Insulation

Insulated

Insulation Material

Nylon

Overall Length

27.71mm

Gender

Male

Minimum Wire Size AWG

18AWG

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1.25mm²

Maximum Wire Size AWG

16AWG

Bullet Diameter

7.4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Waterproof Pin Terminal


Waterproof cap shuts out moisture

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy