- RS Stock No.:
- 213-5371
- Mfr. Part No.:
- 190350009
- Brand:
- Molex
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.514
(exc. GST)
$0.565
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.514 | $514.00 |
5000 + | $0.497 | $497.00 |
*price indicative |
- RS Stock No.:
- 213-5371
- Mfr. Part No.:
- 190350009
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex 190350009 is a snap plug, compatible for 14 to 16 AWG wire, has an insulation of nylon, has a length of 22.55mm.
CSA certified
UL certified
UL certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 19035 |
Insulation | Insulated |
Insulation Material | Nylon |
Gender | Male |
Overall Length | 22.55mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4.32mm |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |
Related links
- Bullet Connectors
- RS PRO Insulated Male to Female Crimp Bullet Connector Transparent
- Molex 22AWG to 18AWG Red
- Molex 22AWG to 18AWG, 3.96mm Bullet diameter
- TE Connectivity 22AWG to 10AWG Yellow
- TE Connectivity Insulated Male Bullet Connector 20AWG to 14AWG,...
- RS PRO Insulated Female Bullet Connector 16AWG to 14AWG Blue
- RS PRO Insulated Female Bullet Connector 22AWG to 16AWG Red