Nichifu, PCE Insulated, Blue Crimp Bullet Connector, 14 AWG to 14 AWG, 6.9 mm Bullet diameter Female
- RS Stock No.:
- 490-4417
- Mfr. Part No.:
- PC4020-F-WP
- Brand:
- Nichifu
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$138.14
(exc. GST)
$151.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $138.14 | $1.381 | - |
| 5 + | $124.32 | $1.243 | 10% |
*price indicative
- RS Stock No.:
- 490-4417
- Mfr. Part No.:
- PC4020-F-WP
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Crimp Bullet Connector | |
| Series | PCE | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 31.5mm | |
| Gender | Female | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Bullet Diameter | 6.9mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Crimp Bullet Connector | ||
Series PCE | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 31.5mm | ||
Gender Female | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Bullet Diameter 6.9mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Waterproof Pin Terminal
Waterproof cap shuts out moisture
TE Connectivity PIDG Terminals
Related links
- Nichifu Red Crimp Bullet Connector 6.9 mm Bullet diameter Female
- Nichifu Blue Crimp Bullet Connector 7.4 mm Bullet diameter Male
- JST Blue Crimp Bullet Connector 4 mm Bullet diameter Female
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Female
- Nichifu Red Crimp Bullet Connector 7.4 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 4 mm Bullet diameter Female
- JST Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- Molex Blue Crimp Bullet Connector 4.32 mm Bullet diameter Male
