Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
- RS Stock No.:
- 812-2662
- Mfr. Part No.:
- P82B96P
- Brand:
- Texas Instruments
This image is representative of the product range
Add 5 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 55 unit(s) ready to ship from another location
- Plus 133 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.62 | - |
| 5 + | $7.10 | $7.60 |
*price indicative
- RS Stock No.:
- 812-2662
- Mfr. Part No.:
- P82B96P
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | P82B96 | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Differential | |
| Mount Type | Through Hole | |
| Output Type | Open Collector | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 15V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 3mA | |
| Height | 4.57mm | |
| Series | P82B96 | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family P82B96 | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Differential | ||
Mount Type Through Hole | ||
Output Type Open Collector | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Maximum Supply Voltage 15V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 3mA | ||
Height 4.57mm | ||
Series P82B96 | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
Related links
- Texas Instruments Open Collector Bus Buffer, 8-Pin PDIP
- Texas Instruments Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- NXP PCA9600D 8-Pin SOIC
- NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- Texas Instruments P82B715P CMOS Octal Bus Buffer, 8-Pin PDIP
- NXP P82B96TD 8-Pin SOIC
