Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 50 units)*

$193.55

(exc. GST)

$212.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +$3.871$193.55

*price indicative

RS Stock No.:
921-2858
Mfr. Part No.:
P82B715P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

P82B

Product Type

Octal Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Mount Type

Through Hole

Minimum Supply Voltage

4.5V

Package Type

PDIP

Pin Count

8

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

250ns

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

P82B715

Length

10.16mm

Height

4.57mm

Supply Current

22mA

Automotive Standard

No

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments


I²C Bus


I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy