NXP P82B96TD,112 Open Collector Octal Bus Buffer, 8-Pin SOIC
- RS Stock No.:
- 483-6960
- Mfr. Part No.:
- P82B96TD,112
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $7.76 |
| 25 - 49 | $7.63 |
| 50 + | $7.50 |
*price indicative
- RS Stock No.:
- 483-6960
- Mfr. Part No.:
- P82B96TD,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Family | LVC | |
| Product Type | Octal Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 15V | |
| Pin Count | 8 | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | P82B96 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.45mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Family LVC | ||
Product Type Octal Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Differential | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Maximum Supply Voltage 15V | ||
Pin Count 8 | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series P82B96 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.45mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Peripherals, NXP
Related links
- NXP Open Collector Octal Bus Buffer, 8-Pin SOIC
- NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- NXP PCA9600D 8-Pin SOIC
- Texas Instruments Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
- Texas Instruments Open Collector Bus Buffer, 8-Pin PDIP
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
