NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- RS Stock No.:
- 124-2357
- Mfr. Part No.:
- PCA9600D,112
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$446.90
(exc. GST)
$491.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $4.469 | $446.90 | - |
| 200 - 300 | $4.357 | $435.70 | 2% |
| 400 + | $4.29 | $429.00 | 4% |
*price indicative
- RS Stock No.:
- 124-2357
- Mfr. Part No.:
- PCA9600D,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Family | CMOS/TTL | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Polarity | Inverting | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 15V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | PCA9600 | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Family CMOS/TTL | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Differential | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Polarity Inverting | ||
Minimum Supply Voltage 2.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 15V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series PCA9600 | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Peripherals, NXP
Related links
- NXP PCA9600D 8-Pin SOIC
- Texas Instruments Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- NXP Open Collector Octal Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
- Texas Instruments Open Collector Bus Buffer, 8-Pin PDIP
- NXP P82B96TD 8-Pin SOIC
- Texas Instruments SN75160BDW Line Transceiver 20-Pin SOIC
