Texas Instruments SN74LV1T34DBVR Inverting CMOS Buffer, 5-Pin SOT-23
- RS Stock No.:
- 218-4596
- Mfr. Part No.:
- SN74LV1T34DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$22.88
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 650 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 11 November 2027
- Plus 6,000 unit(s) shipping from 18 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.915 | $22.88 |
| 750 - 1475 | $0.902 | $22.55 |
| 1500 + | $0.878 | $21.95 |
*price indicative
- RS Stock No.:
- 218-4596
- Mfr. Part No.:
- SN74LV1T34DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | CMOS | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.6V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 150°C | |
| Maximum Low Level Output Current | 8mA | |
| Series | SN74LV1T34 | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family CMOS | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type CMOS | ||
Polarity Inverting | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.6V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -65°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 150°C | ||
Maximum Low Level Output Current 8mA | ||
Series SN74LV1T34 | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 3.05mm | ||
Automotive Standard No | ||
Supply Current 10μA | ||
