Toshiba TC7SET34FU(TE85L,F Non-Inverting CMOS Buffer, 5-Pin SSOP
- RS Stock No.:
- 581-861
- Mfr. Part No.:
- TC7SET34FU(TE85L,F
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.09
(exc. GST)
$2.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 1,540 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.418 | $2.09 | - |
| 25 - 120 | $0.402 | $2.01 | 3% |
| 125 + | $0.386 | $1.93 | 7% |
*price indicative
- RS Stock No.:
- 581-861
- Mfr. Part No.:
- TC7SET34FU(TE85L,F
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer | |
| Logic Family | VHCT | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 8mA | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Series | TC7SET34FU | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.35mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer | ||
Logic Family VHCT | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 4.5V | ||
Package Type SSOP | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 8mA | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Series TC7SET34FU | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.35mA | ||
- COO (Country of Origin):
- JP
