ROHM BD7LS125G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- RS Stock No.:
- 240-3979
- Mfr. Part No.:
- BD7LS125G-CTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3979
- Mfr. Part No.:
- BD7LS125G-CTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | PCB | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Package Type | SSOP-5 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Series | BD7LS07G | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 2.8mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type PCB | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Package Type SSOP-5 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Series BD7LS07G | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 2.8mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10μA | ||
The ROHM single 3-state buffer is qualified for automotive applications. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the Output Tolerant circuit protects the output circuit from the back flow current through the connected system.
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation
