ROHM BD7LS07G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- RS Stock No.:
- 255-7675
- Mfr. Part No.:
- BD7LS07G-CTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7675
- Mfr. Part No.:
- BD7LS07G-CTL
- Brand:
- ROHM
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
| Brand | ROHM | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Input Type | Open Drain | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SSOP-5 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.8mm | |
| Series | BD7LS07G | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Input Type Open Drain | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SSOP-5 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.8mm | ||
Series BD7LS07G | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
The ROHM Automotive single buffer with open-drain and qualified for automotive applications. It is general purpose CMOS logic IC. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.
AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation